


CC0805MKX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-1900-2-ND - Tape & Reel (TR) 311-1900-1-ND - Cut Tape (CT) 311-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 50 | 3,44360 Kč | 172,18 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,42148 Kč | 1 210,74 Kč |
| 1 000 | 2,22369 Kč | 2 223,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88541 Kč | 5 656,23 Kč |
| 6 000 | 1,77174 Kč | 10 630,44 Kč |
| 9 000 | 1,71484 Kč | 15 433,56 Kč |
| 15 000 | 1,65179 Kč | 24 776,85 Kč |
| 21 000 | 1,61492 Kč | 33 913,32 Kč |
| 30 000 | 1,57945 Kč | 47 383,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

