


885012107005 | |
|---|---|
DigiKey Part Number | 732-7616-2-ND - Tape & Reel (TR) 732-7616-1-ND - Cut Tape (CT) 732-7616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107005 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,59960 Kč | 129,98 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 500 | 1,79154 Kč | 895,77 Kč |
| 1 000 | 1,63490 Kč | 1 634,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44172 Kč | 4 325,16 Kč |
| 6 000 | 1,34730 Kč | 8 083,80 Kč |
| 9 000 | 1,30001 Kč | 11 700,09 Kč |
| 15 000 | 1,24760 Kč | 18 714,00 Kč |
| 21 000 | 1,21697 Kč | 25 556,37 Kč |
| 30 000 | 1,18751 Kč | 35 625,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

