22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D226MAT2A

DigiKey Part Number
478-KGM21AR50J226MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J226MUCT-ND - Cut Tape (CT)
478-KGM21AR50J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D226MAT2A
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,84300 Kč38,43 Kč
502,80120 Kč140,06 Kč
1002,47990 Kč247,99 Kč
5001,94022 Kč970,11 Kč
1 0001,77370 Kč1 773,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56862 Kč4 705,86 Kč
6 0001,46836 Kč8 810,16 Kč
9 0001,41813 Kč12 763,17 Kč
15 0001,36250 Kč20 437,50 Kč
21 0001,32997 Kč27 929,37 Kč
30 0001,29868 Kč38 960,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč