
C0805C226M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C226M9PACTUTR-ND - Tape & Reel (TR) 399-C0805C226M9PACTUCT-ND - Cut Tape (CT) 399-C0805C226M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226M9PACTU |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D226MAT2A | KYOCERA AVX | 106 835 | 478-KGM21AR50J226MUCT-ND | 6,51000 Kč | Direct |
| 08056D226MAT4A | KYOCERA AVX | 763 | 478-KGM21AR50J226MLCT-ND | 32,34000 Kč | Direct |
| C2012X5R0J226M085AB | TDK | 25 595 | 445-7678-1-ND | 8,40000 Kč | Direct |
| CC0805MKX5R5BB226 | YAGEO | 41 552 | 311-1464-1-ND | 6,93000 Kč | Direct |
| CL21A226MQCLRNC | Samsung Electro-Mechanics | 30 502 | 1276-2413-1-ND | 2,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 50 | 1,67140 Kč | 83,57 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,11458 Kč | 557,29 Kč |
| 1 000 | 1,00664 Kč | 1 006,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89309 Kč | 2 232,72 Kč |
| 5 000 | 0,82472 Kč | 4 123,60 Kč |
| 7 500 | 0,79051 Kč | 5 928,83 Kč |
| 12 500 | 0,75260 Kč | 9 407,50 Kč |
| 17 500 | 0,73045 Kč | 12 782,88 Kč |
| 25 000 | 0,70915 Kč | 17 728,75 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


