


CC0805MKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1464-2-ND - Tape & Reel (TR) 311-1464-1-ND - Cut Tape (CT) 311-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,68770 Kč | 268,77 Kč |
| 500 | 2,11030 Kč | 1 055,15 Kč |
| 1 000 | 1,93245 Kč | 1 932,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63140 Kč | 4 894,20 Kč |
| 6 000 | 1,52922 Kč | 9 175,32 Kč |
| 9 000 | 1,47805 Kč | 13 302,45 Kč |
| 15 000 | 1,42135 Kč | 21 320,25 Kč |
| 21 000 | 1,38821 Kč | 29 152,41 Kč |
| 30 000 | 1,35634 Kč | 40 690,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

