
CL21A226MQQNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21A226MQQNNNFTR-ND - Tape & Reel (TR) 1276-CL21A226MQQNNNFCT-ND - Cut Tape (CT) 1276-CL21A226MQQNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MQQNNNF |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQQNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,90710 Kč | 90,71 Kč |
| 500 | 0,67236 Kč | 336,18 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| 2 500 | 0,52445 Kč | 1 311,12 Kč |
| 5 000 | 0,47884 Kč | 2 394,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44134 Kč | 4 413,40 Kč |
| 20 000 | 0,41052 Kč | 8 210,40 Kč |
| 30 000 | 0,39508 Kč | 11 852,40 Kč |
| 50 000 | 0,37799 Kč | 18 899,50 Kč |
| 70 000 | 0,36800 Kč | 25 760,00 Kč |
| 100 000 | 0,35839 Kč | 35 839,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

