Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC0402JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-1416-2-ND - Tape & Reel (TR) 311-1416-1-ND - Cut Tape (CT) 311-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,34860 Kč | 34,86 Kč |
| 500 | 0,24610 Kč | 123,05 Kč |
| 1 000 | 0,21502 Kč | 215,02 Kč |
| 2 500 | 0,18243 Kč | 456,08 Kč |
| 5 000 | 0,16282 Kč | 814,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13976 Kč | 1 397,60 Kč |
| 20 000 | 0,12719 Kč | 2 543,80 Kč |
| 30 000 | 0,12089 Kč | 3 626,70 Kč |
| 50 000 | 0,11392 Kč | 5 696,00 Kč |
| 70 000 | 0,10985 Kč | 7 689,50 Kč |
| 100 000 | 0,10593 Kč | 10 593,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








