
C1005C0G1H221G050BA | |
|---|---|
DigiKey Part Number | 445-7016-2-ND - Tape & Reel (TR) 445-7016-1-ND - Cut Tape (CT) 445-7016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221G050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| 2 500 | 2,37806 Kč | 5 945,15 Kč |
| 5 000 | 2,23625 Kč | 11 181,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,05894 Kč | 20 589,40 Kč |
| 20 000 | 1,96558 Kč | 39 311,60 Kč |
| 30 000 | 1,91881 Kč | 57 564,30 Kč |
| 50 000 | 1,86697 Kč | 93 348,50 Kč |
| 70 000 | 1,83665 Kč | 128 565,50 Kč |
| 100 000 | 1,80749 Kč | 180 749,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

