
CC0402GRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3739-2-ND - Tape & Reel (TR) 311-3739-1-ND - Cut Tape (CT) 311-3739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,63620 Kč | 63,62 Kč |
| 500 | 0,46322 Kč | 231,61 Kč |
| 1 000 | 0,41030 Kč | 410,30 Kč |
| 2 500 | 0,35462 Kč | 886,55 Kč |
| 5 000 | 0,32119 Kč | 1 605,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27976 Kč | 2 797,60 Kč |
| 20 000 | 0,25827 Kč | 5 165,40 Kč |
| 30 000 | 0,24751 Kč | 7 425,30 Kč |
| 50 000 | 0,23560 Kč | 11 780,00 Kč |
| 70 000 | 0,22863 Kč | 16 004,10 Kč |
| 100 000 | 0,22194 Kč | 22 194,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

