
750813134 | |
|---|---|
DigiKey Part Number | 732-3194-ND |
Manufacturer | |
Manufacturer Product Number | 750813134 |
Description | XFMR FLYBACK AC/DC CONV 600UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750813134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 90 ~ 265V | |
Voltage - Auxiliary | 18V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 600µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.650" W (18.00mm x 16.50mm) | |
Height - Seated (Max) | 0.714" (18.14mm) | |
Footprint | 0.709" L x 0.650" W (18.00mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 153,72600 Kč | 1 537,26 Kč |
| 25 | 147,48160 Kč | 3 687,04 Kč |
| 50 | 142,90400 Kč | 7 145,20 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 300 | 131,62667 Kč | 39 488,00 Kč |
| 500 | 128,55648 Kč | 64 278,24 Kč |
| 1 000 | 124,49231 Kč | 124 492,31 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |










