
P5009NL | |
|---|---|
DigiKey Part Number | 553-2883-ND |
Manufacturer | |
Manufacturer Product Number | P5009NL |
Description | PULSE XFMR 1:0.1:0.1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1:0.1:0.1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P5009NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.1:0.1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.630" W (18.20mm x 16.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Operating Temperature | -30°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 40 | 57,19850 Kč | 2 287,94 Kč |
| 80 | 55,44788 Kč | 4 435,83 Kč |
| 120 | 54,44258 Kč | 6 533,11 Kč |
| 280 | 52,39375 Kč | 14 670,25 Kč |
| 520 | 50,93712 Kč | 26 487,30 Kč |
| 1 000 | 49,43580 Kč | 49 435,80 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |






