Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2017SEO-D03V014

DigiKey Part Number
445-ECO2017SEO-D03V014-ND
Manufacturer
Manufacturer Product Number
ECO2017SEO-D03V014
Description
XFMR FLYBACK AC/DC CONV 555UH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2017SEO-D03V014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Auxiliary
12V @ 1A
Manufacturer
TDK
Voltage - Isolation
3000Vrms
Series
Inductance @ Frequency
555µH @ 100kHz
Packaging
Bulk
Operating Temperature
-30°C ~ 120°C
Part Status
Active
Mounting Type
Through Hole
Type
For AC/DC Converters
Size / Dimension
0.768" L x 0.886" W (19.50mm x 22.50mm)
Applications
Flyback Converters
Height - Seated (Max)
0.945" (24.00mm)
Voltage - Primary
85 ~ 264V
Footprint
0.768" L x 0.886" W (19.50mm x 22.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,22000 Kč127,22 Kč
10114,83000 Kč1 148,30 Kč
25110,18360 Kč2 754,59 Kč
50106,77600 Kč5 338,80 Kč
210100,00810 Kč21 001,70 Kč
42096,87131 Kč40 685,95 Kč
63095,07692 Kč59 898,46 Kč
1 05092,85743 Kč97 500,30 Kč
Manufacturers Standard Package
Unit Price without VAT:127,22000 Kč
Unit Price with VAT:153,93620 Kč