
ECO2425SEO-D03V014 | |
|---|---|
DigiKey Part Number | 445-ECO2425SEO-D03V014-ND |
Manufacturer | |
Manufacturer Product Number | ECO2425SEO-D03V014 |
Description | XFMR FLYBACK AC/DC CONV 2.8MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1500Vrns Isolation 30kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2425SEO-D03V014 Models |
Category | Voltage - Isolation 1500Vrns |
Manufacturer TDK | Inductance @ Frequency 2.8mH @ 10kHz |
Series | Frequency 30kHz |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 1.122" L x 0.945" W (28.50mm x 24.00mm) |
Applications Flyback Converters | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Primary 170 ~ 230V | Footprint 1.122" L x 0.945" W (28.50mm x 24.00mm) |
Voltage - Auxiliary 36.5V @ 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,58000 Kč | 194,58 Kč |
| 10 | 175,62400 Kč | 1 756,24 Kč |
| 25 | 168,47080 Kč | 4 211,77 Kč |
| 50 | 163,22340 Kč | 8 161,17 Kč |
| 150 | 155,19827 Kč | 23 279,74 Kč |
| 300 | 150,31183 Kč | 45 093,55 Kč |
| 600 | 145,56132 Kč | 87 336,79 Kč |
| 1 050 | 141,82395 Kč | 148 915,15 Kč |
| Unit Price without VAT: | 194,58000 Kč |
|---|---|
| Unit Price with VAT: | 235,44180 Kč |



