


LT3798IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3798IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3798IMSE#PBF |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3798IMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 500Hz ~ 150KHz |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Output Isolation Isolated | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 37 | 125,48865 Kč | 4 643,08 Kč |
| 111 | 117,31829 Kč | 13 022,33 Kč |
| 259 | 112,52981 Kč | 29 145,22 Kč |
| 518 | 109,37728 Kč | 56 657,43 Kč |
| 1 036 | 106,78273 Kč | 110 626,91 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |


















