



LT3799IMSE-1#TRPBF | |
|---|---|
DigiKey Part Number | LT3799IMSE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3799IMSE-1#TRPBF |
Description | IC LED DRIVER OFFL TRIAC 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3799IMSE-1#TRPBF Models |
Category | Frequency 25kHz ~ 300kHz |
Manufacturer Analog Devices Inc. | Dimming Triac |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Topology Flyback | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,43010 Kč | 258 575,25 Kč |
| Unit Price without VAT: | 103,43010 Kč |
|---|---|
| Unit Price with VAT: | 125,15042 Kč |


















