
DC1947A | |
|---|---|
DigiKey Part Number | DC1947A-ND |
Manufacturer | |
Manufacturer Product Number | DC1947A |
Description | EVAL BOARD FOR LT3799-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3799-1 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 30V ~ 50V | |
Features | - | |
Voltage - Input | 90 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LT3799-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,22000 Kč | 5 113,22 Kč |
| Unit Price without VAT: | 5 113,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,99620 Kč |


