



LT3799IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3799IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3799IMSE#PBF |
Description | IC LED DRIVER OFFL TRIAC 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3799IMSE#PBF Models |
Category | Frequency 25kHz ~ 300kHz |
Manufacturer Analog Devices Inc. | Dimming Triac |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Topology Flyback | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 138,20900 Kč | 1 382,09 Kč |
| 37 | 124,63703 Kč | 4 611,57 Kč |
| 111 | 116,52216 Kč | 12 933,96 Kč |
| 259 | 111,76614 Kč | 28 947,43 Kč |
| 518 | 108,63502 Kč | 56 272,94 Kč |
| 1 036 | 106,05807 Kč | 109 876,16 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |


















