
DC1816B | |
|---|---|
DigiKey Part Number | DC1816B-ND |
Manufacturer | |
Manufacturer Product Number | DC1816B |
Description | EVAL BOARD FOR LT3799-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT3799-1 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 3A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 22V ~ 38V | |
Features | - | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LT3799-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 093,54000 Kč | 7 093,54 Kč |
| Unit Price without VAT: | 7 093,54000 Kč |
|---|---|
| Unit Price with VAT: | 8 583,18340 Kč |


