LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3799EMSE#TRPBF

DigiKey Part Number
LT3799EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3799EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3799EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3799EMSE#TRPBF
Description
IC LED DRIVER OFFL TRIAC 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3799EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
-
Current - Output / Channel
-
Frequency
25kHz ~ 300kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10118,84900 Kč1 188,49 Kč
25110,07160 Kč2 751,79 Kč
100100,55730 Kč10 055,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,37277 Kč220 931,93 Kč
Manufacturers Standard Package
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč