


LT3798EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3798EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3798EMSE#TRPBFCT-ND - Cut Tape (CT) LT3798EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3798EMSE#TRPBF |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3798EMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 500Hz ~ 150KHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Output Isolation Isolated | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 113,37240 Kč | 2 834,31 Kč |
| 100 | 103,44030 Kč | 10 344,03 Kč |
| 250 | 100,55692 Kč | 25 139,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,02348 Kč | 227 558,70 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |



















