N-Channel 600 V 21A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R165CPATMA1

DigiKey Part Number
IPB60R165CPATMA1TR-ND - Tape & Reel (TR)
IPB60R165CPATMA1CT-ND - Cut Tape (CT)
IPB60R165CPATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R165CPATMA1
Description
MOSFET N-CH 600V 21A TO263-3
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB60R165CPATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 790µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
Part Status
Last Time Buy
Power Dissipation (Max)
192W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO263-3-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
165mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB60R120P7ATMA1Infineon Technologies1 031IPB60R120P7ATMA1CT-ND101,42000 KčMFR Recommended
STB37N60DM2AGSTMicroelectronics1 115497-16105-1-ND173,02000 KčDirect
AOB25S65LAlpha & Omega Semiconductor Inc.800785-1539-1-ND118,64000 KčSimilar
SIHB22N60E-E3Vishay Siliconix0SIHB22N60E-E3-ND38,84630 KčSimilar
SIHB22N60E-GE3Vishay Siliconix0SIHB22N60E-GE3-ND105,83000 KčSimilar
In-Stock: 5 804
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
1081,55600 Kč815,56 Kč
10057,88100 Kč5 788,10 Kč
50047,78514 Kč23 892,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,54285 Kč44 542,85 Kč
2 00041,81836 Kč83 636,72 Kč
3 00040,43116 Kč121 293,48 Kč
5 00038,87330 Kč194 366,50 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč