
AOB25S65L | |
|---|---|
DigiKey Part Number | 785-1539-2-ND - Tape & Reel (TR) 785-1539-1-ND - Cut Tape (CT) 785-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB25S65L |
Description | MOSFET N-CH 650V 25A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.4 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1278 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R190CFDAATMA1 | Infineon Technologies | 946 | 448-IPB65R190CFDAATMA1CT-ND | 114,23000 Kč | Similar |
| R6020ENJTL | Rohm Semiconductor | 303 | R6020ENJTLCT-ND | 84,83000 Kč | Similar |
| R6020KNJTL | Rohm Semiconductor | 3 286 | R6020KNJTLCT-ND | 100,16000 Kč | Similar |
| R6024ENJTL | Rohm Semiconductor | 811 | R6024ENJTLCT-ND | 106,88000 Kč | Similar |
| R6024KNJTL | Rohm Semiconductor | 0 | R6024KNJTLCT-ND | 110,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 100 | 56,42160 Kč | 5 642,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 44,68034 Kč | 35 744,27 Kč |
| 1 600 | 41,94272 Kč | 67 108,35 Kč |
| 2 400 | 41,33981 Kč | 99 215,54 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |

