N-Channel 600 V 20A (Tc) 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 40W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6020ENJTL

DigiKey Part Number
R6020ENJTLTR-ND - Tape & Reel (TR)
R6020ENJTLCT-ND - Cut Tape (CT)
R6020ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6020ENJTL
Description
MOSFET N-CH 600V 20A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6020ENJTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
196mOhm @ 9.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB199N65S3onsemi578488-FCB199N65S3CT-ND108,35000 KčSimilar
FCB20N60TMonsemi782FCB20N60TMCT-ND148,88000 KčSimilar
IPB60R190C6ATMA1Infineon Technologies7 460IPB60R190C6ATMA1CT-ND97,22000 KčSimilar
IXFA22N65X2IXYS4 207238-IXFA22N65X2-ND164,20000 KčSimilar
STB24N60DM2STMicroelectronics515497-15423-1-ND83,99000 KčSimilar
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1055,56100 Kč555,61 Kč
10038,92190 Kč3 892,19 Kč
50032,19120 Kč16 095,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,53327 Kč29 533,27 Kč
2 00027,61458 Kč55 229,16 Kč
3 00026,63771 Kč79 913,13 Kč
5 00026,30000 Kč131 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč