N-Channel 650 V 14A (Tc) 98W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 14A (Tc) 98W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FCB199N65S3

DigiKey Part Number
488-FCB199N65S3TR-ND - Tape & Reel (TR)
488-FCB199N65S3CT-ND - Cut Tape (CT)
488-FCB199N65S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB199N65S3
Description
MOSFET N-CH 650V 14A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 14A (Tc) 98W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FCB199N65S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
98W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
199mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB20S60LAlpha & Omega Semiconductor Inc.365785-1247-1-ND45,28000 KčSimilar
AOB25S65LAlpha & Omega Semiconductor Inc.800785-1539-1-ND52,86000 KčSimilar
IXFA22N65X2IXYS4 207238-IXFA22N65X2-ND73,16000 KčSimilar
STB28NM60NDSTMicroelectronics1 427497-14238-1-ND69,88000 KčSimilar
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1071,77100 Kč717,71 Kč
10051,02720 Kč5 102,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80037,56726 Kč30 053,81 Kč
1 60036,60214 Kč58 563,42 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč