


STB28NM60ND | |
|---|---|
DigiKey Part Number | 497-14238-2-ND - Tape & Reel (TR) 497-14238-1-ND - Cut Tape (CT) 497-14238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB28NM60ND |
Description | MOSFET N-CH 600V 23A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 105,91400 Kč | 1 059,14 Kč |
| 100 | 77,05220 Kč | 7 705,22 Kč |
| 500 | 73,57070 Kč | 36 785,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,80685 Kč | 60 806,85 Kč |
| 2 000 | 60,10678 Kč | 120 213,56 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |

