



R6020KNJTL | |
|---|---|
DigiKey Part Number | R6020KNJTLTR-ND - Tape & Reel (TR) R6020KNJTLCT-ND - Cut Tape (CT) R6020KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6020KNJTL |
Description | MOSFET N-CH 600V 20A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 231W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6020KNJTL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
FET Type | Power Dissipation (Max) 231W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 196mOhm @ 9.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 66,08100 Kč | 660,81 Kč |
| 100 | 46,76040 Kč | 4 676,04 Kč |
| 500 | 40,28718 Kč | 20 143,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,86353 Kč | 35 863,53 Kč |
| 2 000 | 33,63743 Kč | 67 274,86 Kč |
| 3 000 | 32,91437 Kč | 98 743,11 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

