


IPB65R190CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R190CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPB65R190CFDAATMA1CT-ND - Cut Tape (CT) 448-IPB65R190CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R190CFDAATMA1 |
Description | MOSFET N-CH 650V 17.5A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R190CFDAATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 100 | 45,53210 Kč | 4 553,21 Kč |
| 500 | 39,00210 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,86823 Kč | 34 868,23 Kč |
| 2 000 | 32,68937 Kč | 65 378,74 Kč |
| 3 000 | 31,86447 Kč | 95 593,41 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |



