


IPB60R120P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R120P7ATMA1TR-ND - Tape & Reel (TR) IPB60R120P7ATMA1CT-ND - Cut Tape (CT) IPB60R120P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R120P7ATMA1 |
Description | MOSFET N-CH 600V 26A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 95W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R120P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 410µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1544 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 8.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 100 | 46,67230 Kč | 4 667,23 Kč |
| 500 | 38,19200 Kč | 19 096,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,46814 Kč | 35 468,14 Kč |
| 2 000 | 33,17863 Kč | 66 357,26 Kč |
| 3 000 | 32,01285 Kč | 96 038,55 Kč |
| 5 000 | 30,70349 Kč | 153 517,45 Kč |
| 7 000 | 29,92857 Kč | 209 499,99 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |












