
MBR6200F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR6200F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR6200F_T0_00001 |
Description | DIODE SCHOTTKY 200V 6A ITO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,05530 Kč | 705,53 Kč |
| 500 | 5,38220 Kč | 2 691,10 Kč |
| 1 000 | 4,84277 Kč | 4 842,77 Kč |
| 2 000 | 4,38837 Kč | 8 776,74 Kč |
| 6 000 | 3,81124 Kč | 22 867,44 Kč |
| 10 000 | 3,59225 Kč | 35 922,50 Kč |
| 50 000 | 3,05998 Kč | 152 999,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |








