
750811291 | |
|---|---|
DigiKey Part Number | 732-3195-ND |
Manufacturer | |
Manufacturer Product Number | 750811291 |
Description | XFMR FLYBACK AC/DC CONV 400UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 20V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 400µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.989" (25.12mm) | |
Footprint | 1.220" L x 1.220" W (31.00mm x 31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,34000 Kč | 219,34 Kč |
| 10 | 197,76500 Kč | 1 977,65 Kč |
| 25 | 189,69400 Kč | 4 742,35 Kč |
| 42 | 185,24500 Kč | 7 780,29 Kč |
| 84 | 179,44869 Kč | 15 073,69 Kč |
| 252 | 170,57933 Kč | 42 985,99 Kč |
| 462 | 165,85396 Kč | 76 624,53 Kč |
| 966 | 160,26111 Kč | 154 812,23 Kč |
| Unit Price without VAT: | 219,34000 Kč |
|---|---|
| Unit Price with VAT: | 265,40140 Kč |


