7.4V (Typ) Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0S1UN2LP1610-7

DigiKey Part Number
31-D5V0S1UN2LP1610-7TR-ND - Tape & Reel (TR)
31-D5V0S1UN2LP1610-7CT-ND - Cut Tape (CT)
31-D5V0S1UN2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0S1UN2LP1610-7
Description
TVS DIODE 5VWM 7.4V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.4V (Typ) Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
390pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0603 (1610 Metric)
Voltage - Breakdown (Min)
5.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.4V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,42300 Kč64,23 Kč
1004,06470 Kč406,47 Kč
5003,04156 Kč1 520,78 Kč
1 0002,71101 Kč2 711,01 Kč
2 0002,43238 Kč4 864,76 Kč
5 0002,13043 Kč10 652,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,94361 Kč19 436,10 Kč
20 0001,78646 Kč35 729,20 Kč
30 0001,70640 Kč51 192,00 Kč
50 0001,61644 Kč80 822,00 Kč
70 0001,56318 Kč109 422,60 Kč
100 0001,51142 Kč151 142,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč