
BZT585B3V6TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B3V6TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B3V6TQ-7CT-ND - Cut Tape (CT) 31-BZT585B3V6TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B3V6TQ-7 |
Description | DIODE ZENER 3.6V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B3V6TQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,66094 Kč | 830,47 Kč |
| 1 000 | 1,46671 Kč | 1 466,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21900 Kč | 3 657,00 Kč |
| 6 000 | 1,09396 Kč | 6 563,76 Kč |
| 9 000 | 1,03014 Kč | 9 271,26 Kč |
| 15 000 | 0,95838 Kč | 14 375,70 Kč |
| 21 000 | 0,91585 Kč | 19 232,85 Kč |
| 30 000 | 0,87451 Kč | 26 235,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










