
750311783 | |
|---|---|
DigiKey Part Number | 732-2669-2-ND - Tape & Reel (TR) 732-2669-1-ND - Cut Tape (CT) 732-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311783 |
Description | XFMR FLYBACK DC/DC CONV 20UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 19 ~ 70V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 20µH @ 150kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,43000 Kč | 191,43 Kč |
| 10 | 172,76400 Kč | 1 727,64 Kč |
| 25 | 165,73200 Kč | 4 143,30 Kč |
| 50 | 160,57440 Kč | 8 028,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 155,55220 Kč | 15 555,22 Kč |
| 200 | 150,66445 Kč | 30 132,89 Kč |
| 300 | 147,86940 Kč | 44 360,82 Kč |
| 500 | 144,41190 Kč | 72 205,95 Kč |
| 700 | 142,17397 Kč | 99 521,78 Kč |
| 1 000 | 139,83616 Kč | 139 836,16 Kč |
| Unit Price without VAT: | 191,43000 Kč |
|---|---|
| Unit Price with VAT: | 231,63030 Kč |











