
BUK6Y55-80PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y55-80PXTR-ND - Tape & Reel (TR) 1727-BUK6Y55-80PXCT-ND - Cut Tape (CT) 1727-BUK6Y55-80PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y55-80PX |
Description | BUK6Y55-80P/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 35A (Tc) 150W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2217 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 55mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.8V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 15,67280 Kč | 391,82 Kč |
| 100 | 13,84400 Kč | 1 384,40 Kč |
| 250 | 12,97172 Kč | 3 242,93 Kč |
| 500 | 12,44594 Kč | 6 222,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,63855 Kč | 18 957,83 Kč |
| 3 000 | 11,71051 Kč | 35 131,53 Kč |
| 4 500 | 11,23785 Kč | 50 570,32 Kč |
| 7 500 | 10,70691 Kč | 80 301,83 Kč |
| 10 500 | 10,39253 Kč | 109 121,57 Kč |
| 15 000 | 10,24702 Kč | 153 705,30 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




