
KBU3510 | |
|---|---|
DigiKey Part Number | 4786-KBU3510-ND |
Manufacturer | |
Manufacturer Product Number | KBU3510 |
Description | BRIDGE RECT 1PHASE 1KV 35A KBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 400 | 12,48435 Kč | 4 993,74 Kč |
| 800 | 11,36648 Kč | 9 093,18 Kč |
| 1 200 | 10,79648 Kč | 12 955,78 Kč |
| 2 000 | 10,15611 Kč | 20 312,22 Kč |
| 5 200 | 9,15715 Kč | 47 617,18 Kč |
| 10 000 | 8,59908 Kč | 85 990,80 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |





