


LT3748EMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3748EMS#TRPBFTR-ND - Tape & Reel (TR) LT3748EMS#TRPBFCT-ND - Cut Tape (CT) LT3748EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3748EMS#TRPBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748EMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 100V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 160,32000 Kč | 1 603,20 Kč |
| 25 | 148,99360 Kč | 3 724,84 Kč |
| 100 | 138,46710 Kč | 13 846,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,98317 Kč | 302 457,92 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |
















