




EG2305A | |
|---|---|
DigiKey Part Number | EG1921-ND |
Manufacturer | |
Manufacturer Product Number | EG2305A |
Description | SWITCH SLIDE DP3T 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2305A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250/300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 20,28400 Kč | 507,10 Kč |
| 100 | 18,07300 Kč | 1 807,30 Kč |
| 250 | 16,74716 Kč | 4 186,79 Kč |
| 600 | 15,60152 Kč | 9 360,91 Kč |
| 1 200 | 14,78557 Kč | 17 742,68 Kč |
| 3 000 | 13,83145 Kč | 41 494,35 Kč |
| 5 400 | 13,29259 Kč | 71 779,99 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |






