Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311592

DigiKey Part Number
732-2662-2-ND - Tape & Reel (TR)
732-2662-1-ND - Cut Tape (CT)
732-2662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311592
Description
XFMR FLYBACK DC/DC CONV 8UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311592 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
20 ~ 48V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
8µH @ 150kHz
Frequency
150kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.544" (13.82mm)
Footprint
1.064" L x 1.272" W (27.03mm x 32.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
10184,61400 Kč1 846,14 Kč
25177,09720 Kč4 427,43 Kč
50171,58300 Kč8 579,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100166,21390 Kč16 621,39 Kč
200160,99375 Kč32 198,75 Kč
300158,00577 Kč47 401,73 Kč
500154,31178 Kč77 155,89 Kč
700151,92023 Kč106 344,16 Kč
1 000149,42198 Kč149 421,98 Kč
Manufacturers Standard Package
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč