61801525311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 41,15820 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: 43,74000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 41,03900 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 42,14000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 253
Unit Price: 54,40000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 319
Unit Price: 69,40000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 794
Unit Price: 58,78000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 56,60500 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,14360 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 63
Unit Price: 46,30000 Kč

Parametric Equivalent


Molex
In Stock: 66
Unit Price: 36,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 58
Unit Price: 8,63000 Kč
Datasheet
15 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61801525311

DigiKey Part Number
732-61801525311-ND
Manufacturer
Manufacturer Product Number
61801525311
Description
WR-DSUB PLASTIC HOOD TOP ENTRY 4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61801525311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Metallized
Plating
Metal
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 000105,02388 Kč315 071,64 Kč
Unit Price without VAT:105,02388 Kč
Unit Price with VAT:127,07889 Kč