15 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172704-0116

DigiKey Part Number
5831-172704-0116-ND
Manufacturer
Manufacturer Product Number
172704-0116
Description
D-Sub Backshells FCT HOOD S2 0 D
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35115,90886 Kč4 056,81 Kč
105107,08981 Kč11 244,43 Kč
Unit Price without VAT:115,90886 Kč
Unit Price with VAT:140,24972 Kč