Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670150446 | |
|---|---|
DigiKey Part Number | 09670150446-ND |
Manufacturer | |
Manufacturer Product Number | 09670150446 |
Description | D SUB TOP ENTRY PLASTIC METALLIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150446 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150443 | HARTING | 23 | 1195-2669-ND | 211,87000 Kč | Parametric Equivalent |
| 165X10919X | Amphenol CONEC | 95 | 626-1824-ND | 270,24000 Kč | Parametric Equivalent |
| 165X10919XE | Amphenol CONEC | 249 | 626-1193-ND | 336,18000 Kč | Parametric Equivalent |
| 165X13479X | Amphenol CONEC | 799 | 626-1587-ND | 284,73000 Kč | Parametric Equivalent |
| 165X13479XE | Amphenol CONEC | 0 | 165X13479XE-ND | 274,18500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,78800 Kč | 1 987,88 Kč |
| Unit Price without VAT: | 198,78800 Kč |
|---|---|
| Unit Price with VAT: | 240,53348 Kč |














