
40-9715HS | |
|---|---|
DigiKey Part Number | 116-40-9715HS-ND |
Manufacturer | |
Manufacturer Product Number | 40-9715HS |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Metal | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,75840 Kč | 743,96 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,97820 Kč | 2 697,82 Kč |
| 250 | 25,28748 Kč | 6 321,87 Kč |
| 500 | 24,08050 Kč | 12 040,25 Kč |
| 1 000 | 22,93087 Kč | 22 930,87 Kč |
| 2 500 | 21,49590 Kč | 53 739,75 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





