1731110113 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 178,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 58
Unit Price: 224,26000 Kč

Parametric Equivalent


Molex
In Stock: 65
Unit Price: 178,27000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 23
Unit Price: 211,87000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 198,78800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 95
Unit Price: 270,24000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 249
Unit Price: 336,18000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 799
Unit Price: 284,73000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 274,18500 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 214,07040 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 57
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 53,40640 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 84,74370 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 874
Unit Price: 37,38000 Kč
Datasheet
15 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110113

DigiKey Part Number
1731110113-ND
Manufacturer
Manufacturer Product Number
1731110113
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110113 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040116Molex0900-1727040116-ND178,06000 KčParametric Equivalent
1731110133Molex581731110133-ND224,26000 KčParametric Equivalent
1731110194Molex65WM25644-ND178,27000 KčParametric Equivalent
09670150443HARTING231195-2669-ND211,87000 KčParametric Equivalent
09670150446HARTING009670150446-ND198,78800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100131,47900 Kč13 147,90 Kč
Manufacturers Standard Package
Unit Price without VAT:131,47900 Kč
Unit Price with VAT:159,08959 Kč