




44509 | |
|---|---|
DigiKey Part Number | 431-1325-ND |
Manufacturer | |
Manufacturer Product Number | 44509 |
Description | TWEEZER POINT EXTRA FINE 5 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Extra Fine |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Pattern Number 5 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,52000 Kč | 629,52 Kč |
| Unit Price without VAT: | 629,52000 Kč |
|---|---|
| Unit Price with VAT: | 761,71920 Kč |









