Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Rounded 22 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Rounded 22 5.91" (150.0mm)
44518
44518
Wiha Tools USA

44518

DigiKey Part Number
431-1024-ND
Manufacturer
Manufacturer Product Number
44518
Description
TWEEZER POINT ROUND 22 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Rounded 22 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated
Tip Style
Pointed
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
5.91" (150.0mm)
Pattern Number
22
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,31000 Kč570,31 Kč
Unit Price without VAT:570,31000 Kč
Unit Price with VAT:690,07510 Kč