Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 7A 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 7A 4.72" (120.0mm)
44510
44510
Wiha Tools USA

44510

DigiKey Part Number
431-1023-ND
Manufacturer
Manufacturer Product Number
44510
Description
TWEEZER POINT FINE ROUND 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 7A 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Extra Fine
Manufacturer
Wiha
Tip Shape
Curved
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
7A
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1783,44000 Kč783,44 Kč
Unit Price without VAT:783,44000 Kč
Unit Price with VAT:947,96240 Kč