Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine AA 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine AA 5.12" (130.0mm)
44501
44501
Wiha Tools USA

44501

DigiKey Part Number
431-1020-ND
Manufacturer
Manufacturer Product Number
44501
Description
TWEEZER POINTED FINE AA 5.12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine AA 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.12" (130.0mm)
Part Status
Active
Pattern Number
AA
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,53000 Kč524,53 Kč
Unit Price without VAT:524,53000 Kč
Unit Price with VAT:634,68130 Kč