




44508 | |
|---|---|
DigiKey Part Number | 431-1355-ND |
Manufacturer | |
Manufacturer Product Number | 44508 |
Description | TWEEZER POINT VERY FINE 4 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Very Fine |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Pattern Number 4 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |






