Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 1 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 1 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

44531

DigiKey Part Number
431-1028-ND
Manufacturer
Manufacturer Product Number
44531
Description
TWEEZER POINTED FINE 1 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 1 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
1
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,52000 Kč587,52 Kč
Unit Price without VAT:587,52000 Kč
Unit Price with VAT:710,89920 Kč