Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4B 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4B 4.33" (110.0mm)
55539
55539
Wiha Tools USA

55539

DigiKey Part Number
431-1729-ND
Manufacturer
Manufacturer Product Number
55539
Description
TWEEZER POINT VERY FINE 4B 4.33"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4B 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Angled
Length - Overall
4.33" (110.0mm)
Pattern Number
4B
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,92000 Kč759,92 Kč
Unit Price without VAT:759,92000 Kč
Unit Price with VAT:919,50320 Kč